Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2053UQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2053UQ-13TR-ND - Tape & Reel (TR) 31-DMN2053UQ-13CT-ND - Cut Tape (CT) 31-DMN2053UQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2053UQ-13 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 414 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 29mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2053U-13 | Diodes Incorporated | 9.708 | 31-DMN2053U-13CT-ND | 0,37000 € | Parametric Equivalent |
| DMN2053U-7 | Diodes Incorporated | 5.251 | 31-DMN2053U-7CT-ND | 0,37000 € | Parametric Equivalent |
| DMN2053UQ-7 | Diodes Incorporated | 0 | 31-DMN2053UQ-7-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08208 € | 41,04 € |
| 1.000 | 0,07271 € | 72,71 € |
| 2.000 | 0,06480 € | 129,60 € |
| 5.000 | 0,05621 € | 281,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05090 € | 509,00 € |
| 20.000 | 0,04643 € | 928,60 € |
| 30.000 | 0,04415 € | 1.324,50 € |
| 50.000 | 0,04159 € | 2.079,50 € |
| 70.000 | 0,04007 € | 2.804,90 € |
| 100.000 | 0,03860 € | 3.860,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











