
DMN2005UFG-7 | |
|---|---|
DigiKey Part Number | DMN2005UFG-7DITR-ND - Tape & Reel (TR) DMN2005UFG-7DICT-ND - Cut Tape (CT) DMN2005UFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2005UFG-7 |
Description | MOSFET N-CH 20V 18.1A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 18.1A (Tc) 1.05W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 13.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 164 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 6495 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.05W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,35830 € | 35,83 € |
| 500 | 0,27564 € | 137,82 € |
| 1.000 | 0,24900 € | 249,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22658 € | 453,16 € |
| 4.000 | 0,20772 € | 830,88 € |
| 6.000 | 0,19811 € | 1.188,66 € |
| 10.000 | 0,18731 € | 1.873,10 € |
| 14.000 | 0,18091 € | 2.532,74 € |
| 20.000 | 0,17470 € | 3.494,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


