N-Channel 20 V 18.1A (Tc) 1.05W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2005UFG-13

DigiKey Part Number
DMN2005UFG-13DITR-ND - Tape & Reel (TR)
DMN2005UFG-13DICT-ND - Cut Tape (CT)
DMN2005UFG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2005UFG-13
Description
MOSFET N-CH 20V 18.1A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 18.1A (Tc) 1.05W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
164 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6495 pF @ 10 V
FET Type
Power Dissipation (Max)
1.05W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
4.6mOhm @ 13.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2005UFG-7Diodes Incorporated4.787DMN2005UFG-7DICT-ND0,88000 €Parametric Equivalent
In-Stock: 1.559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,66000 €6,60 €
1000,43300 €43,30 €
5000,33576 €167,88 €
1.0000,30444 €304,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26464 €793,92 €
6.0000,24461 €1.467,66 €
9.0000,23440 €2.109,60 €
15.0000,22294 €3.344,10 €
21.0000,21615 €4.539,15 €
30.0000,20955 €6.286,50 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €