Parametric Equivalent

DMN10H099SFG-13 | |
|---|---|
DigiKey Part Number | DMN10H099SFG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN10H099SFG-13 |
Description | MOSFET N-CH 100V 4.2A PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.2A (Ta) 980mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1172 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 980mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19822 € | 594,66 € |
| 6.000 | 0,19426 € | 1.165,56 € |
| 9.000 | 0,19029 € | 1.712,61 € |
| 15.000 | 0,18710 € | 2.806,50 € |
| Unit Price without VAT: | 0,19822 € |
|---|---|
| Unit Price with VAT: | 0,23588 € |


