
DML3008LFDS-7 | |
|---|---|
DigiKey Part Number | 31-DML3008LFDS-7TR-ND - Tape & Reel (TR) 31-DML3008LFDS-7CT-ND - Cut Tape (CT) 31-DML3008LFDS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3008LFDS-7 |
Description | MOSFET BVDSS: 25V~30V V-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel V-DFN2020-8 (Type N) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 7.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN2020-8 (Type N) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,84240 € | 21,06 € |
| 100 | 0,74760 € | 74,76 € |
| 250 | 0,70228 € | 175,57 € |
| 500 | 0,67500 € | 337,50 € |
| 1.000 | 0,66747 € | 667,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62483 € | 1.874,49 € |
| 6.000 | 0,61126 € | 3.667,56 € |
| 9.000 | 0,60446 € | 5.440,14 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



