
DML3006LFDS-7 | |
|---|---|
DigiKey Part Number | DML3006LFDS-7DITR-ND - Tape & Reel (TR) DML3006LFDS-7DICT-ND - Cut Tape (CT) DML3006LFDS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3006LFDS-7 |
Description | IC PWR SWITCH N-CHAN 1:1 8VDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A V-DFN2020-8 (Type F) |
Datasheet | Datasheet |
EDA/CAD Models | DML3006LFDS-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10.5A | |
Rds On (Typ) | 8mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Short-Circuit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN2020-8 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,85320 € | 21,33 € |
| 100 | 0,75700 € | 75,70 € |
| 250 | 0,71112 € | 177,78 € |
| 500 | 0,68350 € | 341,75 € |
| 1.000 | 0,67587 € | 675,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63270 € | 1.898,10 € |
| 6.000 | 0,61895 € | 3.713,70 € |
| 9.000 | 0,61207 € | 5.508,63 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |










