
DMG3418L-7 | |
---|---|
DigiKey Part Number | DMG3418L-7DITR-ND - Tape & Reel (TR) DMG3418L-7DICT-ND - Cut Tape (CT) DMG3418L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3418L-7 |
Description | MOSFET N-CH 30V 4A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3418L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 464.3 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22400 € | 2,24 € |
100 | 0,14570 € | 14,57 € |
500 | 0,10554 € | 52,77 € |
1.000 | 0,09524 € | 95,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07612 € | 228,36 € |
6.000 | 0,07087 € | 425,22 € |
9.000 | 0,06300 € | 567,00 € |
15.000 | 0,06124 € | 918,60 € |
21.000 | 0,05932 € | 1.245,72 € |
30.000 | 0,05404 € | 1.621,20 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |