
DMG1029SVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG1029SVQ-7TR-ND - Tape & Reel (TR) 31-DMG1029SVQ-7CT-ND - Cut Tape (CT) 31-DMG1029SVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1029SVQ-7 |
Description | MOSFET N/P-CH 60V 0.5A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 500mA (Ta), 360mA (Ta) 450mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta), 360mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 500mA, 10V, 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA, 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3nC @ 4.5V, 0.28nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 25V, 25pF @ 25V | |
Power - Max | 450mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16380 € | 16,38 € |
| 500 | 0,12282 € | 61,41 € |
| 1.000 | 0,10956 € | 109,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06552 € | 196,56 € |
| 6.000 | 0,05918 € | 355,08 € |
| 9.000 | 0,05595 € | 503,55 € |
| 15.000 | 0,05231 € | 784,65 € |
| 21.000 | 0,05016 € | 1.053,36 € |
| 30.000 | 0,04806 € | 1.441,80 € |
| 75.000 | 0,04347 € | 3.260,25 € |
| 150.000 | 0,04254 € | 6.381,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




