
DMC62D2SVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMC62D2SVQ-7TR-ND - Tape & Reel (TR) 31-DMC62D2SVQ-7CT-ND - Cut Tape (CT) 31-DMC62D2SVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC62D2SVQ-7 |
Description | MOSFET N/P-CH 60V 0.48A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 480mA (Ta), 320mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 480mA (Ta), 320mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 200mA, 10V, 4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA, 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.04nC @ 10V, 1.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 41pF @ 30V, 40pF @ 25V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,12490 € | 12,49 € |
| 500 | 0,09278 € | 46,39 € |
| 1.000 | 0,08241 € | 82,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06711 € | 201,33 € |
| 6.000 | 0,06064 € | 363,84 € |
| 9.000 | 0,05734 € | 516,06 € |
| 15.000 | 0,05363 € | 804,45 € |
| 21.000 | 0,05143 € | 1.080,03 € |
| 30.000 | 0,04930 € | 1.479,00 € |
| 75.000 | 0,04461 € | 3.345,75 € |
| 150.000 | 0,04383 € | 6.574,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



