
DMC4029SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMC4029SSD-13TR-ND - Tape & Reel (TR) 31-DMC4029SSD-13CT-ND - Cut Tape (CT) 31-DMC4029SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4029SSD-13 |
Description | MOSFET N/P-CH 40V 9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A (Ta), 6.5A (Ta) 1.8W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC4029SSD-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 4.5V, 10.6nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 20V, 1154pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 6.5A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 24mOhm @ 6A, 10V, 45mOhm @ 5A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC4029SSD-13 | Diodes Incorporated | 174 | 31-DMC4029SSD-13CT-ND | 1,20000 € | Parametric Equivalent |
| DMC4029SSDQ-13 | Diodes Incorporated | 620 | 31-DMC4029SSDQ-13CT-ND | 1,22000 € | Parametric Equivalent |
| SI4599DY-T1-GE3 | Vishay Siliconix | 2.405 | SI4599DY-T1-GE3CT-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,49980 € | 49,98 € |
| 500 | 0,38978 € | 194,89 € |
| 1.000 | 0,35434 € | 354,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31598 € | 789,95 € |
| 5.000 | 0,29227 € | 1.461,35 € |
| 7.500 | 0,28019 € | 2.101,43 € |
| 12.500 | 0,26662 € | 3.332,75 € |
| 17.500 | 0,25858 € | 4.525,15 € |
| 25.000 | 0,25136 € | 6.284,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

