
DLLFSD01LPH4-7B | |
|---|---|
DigiKey Part Number | 31-DLLFSD01LPH4-7BTR-ND - Tape & Reel (TR) 31-DLLFSD01LPH4-7BCT-ND - Cut Tape (CT) 31-DLLFSD01LPH4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLLFSD01LPH4-7B |
Description | DIODE STD 80V 100MA X2DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | DLLFSD01LPH4-7B Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package X2-DFN1006-2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLLFSD01LPH4-7B | Diodes Incorporated | 2.167 | 31-DLLFSD01LPH4-7BCT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06040 € | 1,51 € |
| 100 | 0,05090 € | 5,09 € |
| 250 | 0,04636 € | 11,59 € |
| 500 | 0,04362 € | 21,81 € |
| 1.000 | 0,04136 € | 41,36 € |
| 2.500 | 0,03898 € | 97,45 € |
| 5.000 | 0,03758 € | 187,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03636 € | 363,60 € |
| 20.000 | 0,03539 € | 707,80 € |
| 30.000 | 0,03490 € | 1.047,00 € |
| 50.000 | 0,03436 € | 1.718,00 € |
| 70.000 | 0,03405 € | 2.383,50 € |
| 100.000 | 0,03374 € | 3.374,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




