Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DL4936-13 | |
|---|---|
DigiKey Part Number | DL4936DITR-ND - Tape & Reel (TR) DL4936DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DL4936-13 |
Description | DIODE STANDARD 400V 1A MELF |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | DL4936-13 Models |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package MELF |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5616US | Microchip Technology | 2 | 1N5616US-ND | 5,59000 € | Similar |
| 1N5617US | Microchip Technology | 0 | 1N5617US-ND | 5,29000 € | Similar |
| 1N6481-E3/96 | Vishay General Semiconductor - Diodes Division | 21.319 | 1N6481-E3/96GICT-ND | 1,22000 € | Similar |
| 1N6481HE3/96 | Vishay General Semiconductor - Diodes Division | 0 | 1N6481HE3/96-ND | 0,00000 € | Similar |
| 1N6481HE3/97 | Vishay General Semiconductor - Diodes Division | 0 | 1N6481HE3/97-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06926 € | 2.077,80 € |
| 35.000 | 0,06905 € | 2.416,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



