SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DJT4030P-13

DigiKey Part Number
31-DJT4030P-13TR-ND - Tape & Reel (TR)
31-DJT4030P-13CT-ND - Cut Tape (CT)
31-DJT4030P-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DJT4030P-13
Description
TRANS PNP 40V 3A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 150MHz 1.2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Power - Max
1.2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40900 €4,09 €
1000,26360 €26,36 €
5000,20096 €100,48 €
1.0000,18076 €180,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15886 €397,15 €
5.0000,14532 €726,60 €
7.5000,13841 €1.038,08 €
12.5000,13066 €1.633,25 €
17.5000,12606 €2.206,05 €
25.0000,12160 €3.040,00 €
62.5000,11876 €7.422,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €