
DFLS2100Q-7 | |
|---|---|
DigiKey Part Number | DFLS2100Q-7DITR-ND - Tape & Reel (TR) DFLS2100Q-7DICT-ND - Cut Tape (CT) DFLS2100Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS2100Q-7 |
Description | DIODE SCHOTTK 100V 2A POWERDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS2100Q-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 36pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,49300 € | 4,93 € |
| 100 | 0,40060 € | 40,06 € |
| 500 | 0,31028 € | 155,14 € |
| 1.000 | 0,28119 € | 281,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21459 € | 643,77 € |
| 6.000 | 0,20858 € | 1.251,48 € |
| 9.000 | 0,20513 € | 1.846,17 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |










