



PMEG60T10ELRX | |
|---|---|
DigiKey Part Number | 1727-7807-2-ND - Tape & Reel (TR) 1727-7807-1-ND - Cut Tape (CT) 1727-7807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T10ELRX |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 650 nA @ 60 V | |
Capacitance @ Vr, F | 245pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,16540 € | 16,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09261 € | 277,83 € |
| 6.000 | 0,08390 € | 503,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |










