Parametric Equivalent

DDZX8V2C-13 | |
|---|---|
DigiKey Part Number | DDZX8V2C-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX8V2C-13 |
Description | DIODE ZENER 8.2V 300MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03043 € | 304,30 € |
| 20.000 | 0,02755 € | 551,00 € |
| 30.000 | 0,02608 € | 782,40 € |
| 50.000 | 0,02442 € | 1.221,00 € |
| 70.000 | 0,02344 € | 1.640,80 € |
| 100.000 | 0,02249 € | 2.249,00 € |
| 250.000 | 0,02040 € | 5.100,00 € |
| Unit Price without VAT: | 0,03043 € |
|---|---|
| Unit Price with VAT: | 0,03621 € |


