DDZX6V8C-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9.033
Unit Price: 0,12000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX6V8C-13

DigiKey Part Number
DDZX6V8C-13DITR-ND - Tape & Reel (TR)
DDZX6V8C-13DICT-ND - Cut Tape (CT)
DDZX6V8C-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZX6V8C-13
Description
DIODE ZENER 6.8V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2.56% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.56%
Power - Max
300 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11500 €1,15 €
1000,07120 €7,12 €
5000,05206 €26,03 €
1.0000,04585 €45,85 €
2.0000,04060 €81,20 €
5.0000,03490 €174,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03043 €304,30 €
20.0000,02755 €551,00 €
30.0000,02608 €782,40 €
50.0000,02442 €1.221,00 €
70.0000,02344 €1.640,80 €
100.0000,02249 €2.249,00 €
250.0000,02040 €5.100,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €