
DDZX6V8C-7 | |
|---|---|
DigiKey Part Number | DDZX6V8CDITR-ND - Tape & Reel (TR) DDZX6V8CDICT-ND - Cut Tape (CT) DDZX6V8CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX6V8C-7 |
Description | DIODE ZENER 6.8V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,03974 € | 19,87 € |
| 1.000 | 0,03887 € | 38,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02591 € | 77,73 € |
| 6.000 | 0,02505 € | 150,30 € |
| 9.000 | 0,02325 € | 209,25 € |
| 15.000 | 0,02151 € | 322,65 € |
| 21.000 | 0,02040 € | 428,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

