
DDZ9693-7 | |
|---|---|
DigiKey Part Number | DDZ9693DITR-ND - Tape & Reel (TR) DDZ9693DICT-ND - Cut Tape (CT) DDZ9693DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9693-7 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5236B TR PBFREE | Central Semiconductor Corp | 35.689 | 1514-CMHZ5236BTRPBFREECT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08128 € | 40,64 € |
| 1.000 | 0,07198 € | 71,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06012 € | 180,36 € |
| 6.000 | 0,05414 € | 324,84 € |
| 9.000 | 0,05108 € | 459,72 € |
| 15.000 | 0,04765 € | 714,75 € |
| 21.000 | 0,04562 € | 958,02 € |
| 30.000 | 0,04364 € | 1.309,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



