


DDZ9691-7 | |
|---|---|
DigiKey Part Number | DDZ9691DITR-ND - Tape & Reel (TR) DDZ9691DICT-ND - Cut Tape (CT) DDZ9691DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9691-7 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,04276 € | 21,38 € |
| 1.000 | 0,04232 € | 42,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03109 € | 93,27 € |
| 6.000 | 0,03047 € | 182,82 € |
| 9.000 | 0,02844 € | 255,96 € |
| 15.000 | 0,02541 € | 381,15 € |
| 21.000 | 0,02354 € | 494,34 € |
| 300.000 | 0,02267 € | 6.801,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |






