
DDZ33CSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ33CSF-7TR-ND - Tape & Reel (TR) 31-DDZ33CSF-7CT-ND - Cut Tape (CT) 31-DDZ33CSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ33CSF-7 |
Description | DIODE ZENER 31.7V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 31.7 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 nA @ 29.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ33BSF-7 | Diodes Incorporated | 0 | DDZ33BSF-7DICT-ND | 0,21000 € | Parametric Equivalent |
| DDZ33CSF-7 | Diodes Incorporated | 2.508 | 31-DDZ33CSF-7CT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08200 € | 8,20 € |
| 500 | 0,06008 € | 30,04 € |
| 1.000 | 0,05297 € | 52,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04390 € | 131,70 € |
| 6.000 | 0,03932 € | 235,92 € |
| 9.000 | 0,03698 € | 332,82 € |
| 15.000 | 0,03435 € | 515,25 € |
| 21.000 | 0,03280 € | 688,80 € |
| 30.000 | 0,03128 € | 938,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

