Zener Diode 31.7 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ33CSF-7

DigiKey Part Number
31-DDZ33CSF-7TR-ND - Tape & Reel (TR)
31-DDZ33CSF-7CT-ND - Cut Tape (CT)
31-DDZ33CSF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ33CSF-7
Description
DIODE ZENER 31.7V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 31.7 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 29.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
1000,08300 €8,30 €
5000,06084 €30,42 €
1.0000,05364 €53,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04446 €133,38 €
6.0000,03982 €238,92 €
9.0000,03745 €337,05 €
15.0000,03479 €521,85 €
21.0000,03321 €697,41 €
30.0000,03167 €950,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €