Similar
Similar

DDZ28-7 | |
|---|---|
DigiKey Part Number | DDZ28-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ28-7 |
Description | DIODE ZENER 28V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-123 |
Power - Max 470 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5255B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5255B-G3-18-ND | 0,04889 € | Similar |
| MMSZ5255BT1G | onsemi | 41.428 | MMSZ5255BT1GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03570 € | 107,10 € |
| 6.000 | 0,03145 € | 188,70 € |
| 9.000 | 0,02295 € | 206,55 € |
| 15.000 | 0,02288 € | 343,20 € |
| 21.000 | 0,02116 € | 444,36 € |
| 30.000 | 0,02008 € | 602,40 € |
| Unit Price without VAT: | 0,03570 € |
|---|---|
| Unit Price with VAT: | 0,04248 € |



