Similar
Similar
Similar
Parametric Equivalent

DDZ22ASF-7 | |
|---|---|
DigiKey Part Number | DDZ22ASF-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ22ASF-7 |
Description | DIODE ZENER 20.68V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20.68 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 19.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04116 € | 123,48 € |
| 6.000 | 0,03687 € | 221,22 € |
| 9.000 | 0,03468 € | 312,12 € |
| 15.000 | 0,03221 € | 483,15 € |
| 21.000 | 0,03075 € | 645,75 € |
| 30.000 | 0,02933 € | 879,90 € |
| Unit Price without VAT: | 0,04116 € |
|---|---|
| Unit Price with VAT: | 0,04898 € |



