


DDZ16Q-7 | |
|---|---|
DigiKey Part Number | DDZ16Q-7DITR-ND - Tape & Reel (TR) DDZ16Q-7DICT-ND - Cut Tape (CT) DDZ16Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ16Q-7 |
Description | DIODE ZENER 16V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,05010 € | 5,01 € |
| 500 | 0,04924 € | 24,62 € |
| 1.000 | 0,04837 € | 48,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03196 € | 95,88 € |
| 6.000 | 0,02937 € | 176,22 € |
| 9.000 | 0,02721 € | 244,89 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

