Zener Diode 11.1 V 500 mW ±2.52% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ11CSF-7

DigiKey Part Number
31-DDZ11CSF-7TR-ND - Tape & Reel (TR)
31-DDZ11CSF-7CT-ND - Cut Tape (CT)
31-DDZ11CSF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ11CSF-7
Description
DIODE ZENER 11.1V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 11.1 V 500 mW ±2.52% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.52%
Supplier Device Package
SOD-323F
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ11CSF-7Diodes Incorporated2.87131-DDZ11CSF-7CT-ND0,21000 €Parametric Equivalent
In-Stock: 2.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13300 €1,33 €
1000,08270 €8,27 €
5000,06056 €30,28 €
1.0000,05340 €53,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04425 €132,75 €
6.0000,03964 €237,84 €
9.0000,03728 €335,52 €
15.0000,03463 €519,45 €
21.0000,03306 €694,26 €
30.0000,03153 €945,90 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €