DDTC115GKA-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 859
Unit Price: 0,18000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4.750
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.892
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.091
Unit Price: 0,21000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02659 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.635
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 37.135
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 17.954
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 8.790
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 516.000
Unit Price: 0,03442 €
Datasheet

Similar


onsemi
In Stock: 688.000
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 267.000
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02280 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC115GKA-7-F

DigiKey Part Number
DDTC115GKA-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC115GKA-7-F
Description
TRANS PREBIAS NPN 50V SC59-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes