
DTD114GKT146 | |
|---|---|
DigiKey Part Number | DTD114GKT146TR-ND - Tape & Reel (TR) DTD114GKT146CT-ND - Cut Tape (CT) DTD114GKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD114GKT146 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD114GKT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22460 € | 22,46 € |
| 500 | 0,17018 € | 85,09 € |
| 1.000 | 0,15264 € | 152,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13032 € | 390,96 € |
| 6.000 | 0,11908 € | 714,48 € |
| 9.000 | 0,11335 € | 1.020,15 € |
| 15.000 | 0,10691 € | 1.603,65 € |
| 21.000 | 0,10310 € | 2.165,10 € |
| 30.000 | 0,09939 € | 2.981,70 € |
| 75.000 | 0,09609 € | 7.206,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

