Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC114TKA-7-F | |
|---|---|
DigiKey Part Number | DDTC114TKA-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC114TKA-7-F |
Description | TRANS PREBIAS NPN 50V SC59-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SC-59-3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114TCA-7-F | Diodes Incorporated | 1.000 | 31-DDTC114TCA-7-FCT-ND | 0,20000 € | Direct |
| DTC114TKAT146 | Rohm Semiconductor | 4.892 | DTC114TKAT146CT-ND | 0,20000 € | Direct |
| PDTC114ET,215 | Nexperia USA Inc. | 48.000 | 1727-5131-1-ND | 0,11000 € | Upgrade |
| PDTC114ET,235 | Nexperia USA Inc. | 0 | 1727-6420-1-ND | 0,11000 € | Upgrade |
| PDTC114YT,215 | Nexperia USA Inc. | 0 | 1727-5134-1-ND | 0,11000 € | Upgrade |






