DDTB123EC-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 79.580
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 36.756
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.830
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 473
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 36.176
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.765
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.606
Unit Price: 0,53000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 925
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 34
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24.000
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 7.751
Unit Price: 0,53000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTB123EC-7-F

DigiKey Part Number
DDTB123EC-7-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTB123EC-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
39 @ 50mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
2.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114EKAT146Rohm Semiconductor79.580DTA114EKAT146CT-ND0,20000 €Similar
DTA115EKAT146Rohm Semiconductor36.756DTA115EKAT146CT-ND0,20000 €Similar
DTA123EKAT146Rohm Semiconductor2.830DTA123EKAT146CT-ND0,23000 €Similar
DTA124EKAT146Rohm Semiconductor473DTA124EKAT146CT-ND0,20000 €Similar
DTA143EKAT146Rohm Semiconductor36.176DTA143EKAT146CT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes