DTB123ECT116 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 7.751
Unit Price: 0,50000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,27000 €

Similar


Nexperia USA Inc.
In Stock: 42.567
Unit Price: 0,19000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB123ECT116

DigiKey Part Number
DTB123ECT116TR-ND - Tape & Reel (TR)
DTB123ECT116CT-ND - Cut Tape (CT)
DTB123ECT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTB123ECT116
Description
TRANS PREBIAS PNP 50V 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTB123ECT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
39 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14800 €1,48 €
1000,09210 €9,21 €
5000,06782 €33,91 €
1.0000,05996 €59,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04992 €149,76 €
6.0000,04486 €269,16 €
9.0000,04228 €380,52 €
15.0000,03937 €590,55 €
21.0000,03765 €790,65 €
30.0000,03598 €1.079,40 €
75.0000,03230 €2.422,50 €
150.0000,03003 €4.504,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €