
D5V0X1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D5V0X1B2LPQ-7BTR-ND - Tape & Reel (TR) 31-D5V0X1B2LPQ-7BCT-ND - Cut Tape (CT) 31-D5V0X1B2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0X1B2LPQ-7B |
Description | TVS DIODE 5.5VWM 14VC X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,05786 € | 28,93 € |
| 1.000 | 0,04491 € | 44,91 € |
| 2.000 | 0,04405 € | 88,10 € |
| 5.000 | 0,04319 € | 215,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02764 € | 276,40 € |
| 20.000 | 0,02721 € | 544,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |









