
D5V0H1U2LP1610-7 | |
|---|---|
cms-digikey-product-number | D5V0H1U2LP1610-7DITR-ND - Tape & Reel (TR) D5V0H1U2LP1610-7DICT-ND - Cut Tape (CT) D5V0H1U2LP1610-7DIDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | D5V0H1U2LP1610-7 |
cms-description | TVS DIODE 5VWM 11.5VC UDFN16102 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 11.5V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
cms-eda-cad-models | D5V0H1U2LP1610-7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,07082 € | 35,41 € |
| 1.000 | 0,06478 € | 64,78 € |
| 2.000 | 0,06435 € | 128,70 € |
| 5.000 | 0,06391 € | 319,55 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | 0,05787 € | 578,70 € |
| 30.000 | 0,05569 € | 1.670,70 € |
| 50.000 | 0,05267 € | 2.633,50 € |
| 70.000 | 0,05088 € | 3.561,60 € |
| 100.000 | 0,05063 € | 5.063,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











