
2334884-1 | |
|---|---|
DigiKey Part Number | A145155TR-ND - Tape & Reel (TR) A145155CT-ND - Cut Tape (CT) A145155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2334884-1 |
Description | UMCC MICRO-COAX RECEPTACLE, GEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | UMCC Gen 4 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2334884-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 60 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,13100 € | 13,10 € |
| 250 | 0,12280 € | 30,70 € |
| 500 | 0,11690 € | 58,45 € |
| 1.000 | 0,11132 € | 111,32 € |
| 2.500 | 0,10434 € | 260,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09461 € | 946,10 € |
| 20.000 | 0,09010 € | 1.802,00 € |
| 30.000 | 0,08756 € | 2.626,80 € |
| 50.000 | 0,08446 € | 4.223,00 € |
| 70.000 | 0,08248 € | 5.773,60 € |
| 100.000 | 0,08043 € | 8.043,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











