
D3Z3V6BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z3V6BF-7TR-ND - Tape & Reel (TR) 31-D3Z3V6BF-7CT-ND - Cut Tape (CT) 31-D3Z3V6BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z3V6BF-7 |
Description | DIODE ZENER 3.73V 400MW SOD323F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.73 V 400 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z3V6BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,03370 € | 3,37 € |
| 500 | 0,03326 € | 16,63 € |
| 1.000 | 0,03282 € | 32,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03216 € | 96,48 € |
| 6.000 | 0,02591 € | 155,46 € |
| 9.000 | 0,01987 € | 178,83 € |
| 15.000 | 0,01937 € | 290,55 € |
| 21.000 | 0,01786 € | 375,06 € |
| 30.000 | 0,01659 € | 497,70 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |









