1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D24V0S1U2TQ-7

DigiKey Part Number
31-D24V0S1U2TQ-7TR-ND - Tape & Reel (TR)
31-D24V0S1U2TQ-7CT-ND - Cut Tape (CT)
31-D24V0S1U2TQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D24V0S1U2TQ-7
Description
TVS DIODE 24VWM 36VC SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
36V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
D24V0S1U2TQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
36V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
360W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12300 €1,23 €
1000,05870 €5,87 €
5000,05786 €28,93 €
1.0000,05700 €57,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03887 €116,61 €
6.0000,03800 €228,00 €
9.0000,03519 €316,71 €
15.0000,03325 €498,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €