
MAX9064EUK+T | |
|---|---|
DigiKey Part Number | MAX9064EUK+TTR-ND - Tape & Reel (TR) MAX9064EUK+TCT-ND - Cut Tape (CT) MAX9064EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9064EUK+T |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9064EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 60pA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 53dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,84120 € | 21,03 € |
| 100 | 0,74670 € | 74,67 € |
| 250 | 0,70156 € | 175,39 € |
| 500 | 0,67436 € | 337,18 € |
| 1.000 | 0,65197 € | 651,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62834 € | 1.570,85 € |
| 5.000 | 0,61410 € | 3.070,50 € |
| 7.500 | 0,60697 € | 4.552,27 € |
| 12.500 | 0,59907 € | 7.488,38 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |








