
BZX84C27S-7 | |
|---|---|
DigiKey Part Number | 1034-BZX84C27S-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C27S-7 |
Description | DIODE ZENER ARRAY 27V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 27 V 200 mW ±7.04% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Packaging Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 27 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±7.04% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C27S-7 | Diodes Incorporated | 2.970 | 1034-BZX84C27S-7CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,05312 € | 26,56 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

