BZX84C18-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.417
Unit Price: 0,16000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 10.674
Unit Price: 0,58000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,05497 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.802
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 170
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 82.847
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 9.439
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 4.123
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 59.948
Unit Price: 0,14000 €
Datasheet
Zener Diode 18 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18-7

DigiKey Part Number
BZX84C18DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C18-7
Description
DIODE ZENER 18V 300MW SOT23
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes