Direct

BZX84C13S-7 | |
|---|---|
DigiKey Part Number | BZX84C13S-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C13S-7 |
Description | DIODE ZENER ARRAY 13V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 13 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C13S-7 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 13 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C13S-7-F | Diodes Incorporated | 644 | BZX84C13S-FDICT-ND | 0,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05515 € | 1.654,50 € |
| 75.000 | 0,05312 € | 3.984,00 € |
| Unit Price without VAT: | 0,05515 € |
|---|---|
| Unit Price with VAT: | 0,06563 € |


