
BZX84C13S-7-F | |
|---|---|
DigiKey Part Number | BZX84C13S-FDITR-ND - Tape & Reel (TR) BZX84C13S-FDICT-ND - Cut Tape (CT) BZX84C13S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13S-7-F |
Description | DIODE ZENER ARRAY 13V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 13 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C13S-7-F Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 13 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12590 € | 12,59 € |
| 500 | 0,09338 € | 46,69 € |
| 1.000 | 0,08286 € | 82,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06946 € | 208,38 € |
| 6.000 | 0,06270 € | 376,20 € |
| 9.000 | 0,05926 € | 533,34 € |
| 15.000 | 0,05538 € | 830,70 € |
| 21.000 | 0,05308 € | 1.114,68 € |
| 30.000 | 0,05085 € | 1.525,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

