Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C47-13 | |
|---|---|
DigiKey Part Number | BZT52C47DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C47-13 |
Description | DIODE ZENER 47V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 410 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C47-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06290 € | 629,00 € |
| 20.000 | 0,05823 € | 1.164,60 € |
| 30.000 | 0,05585 € | 1.675,50 € |
| 50.000 | 0,05379 € | 2.689,50 € |
| Unit Price without VAT: | 0,06290 € |
|---|---|
| Unit Price with VAT: | 0,07485 € |




