Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C33-7 | |
|---|---|
DigiKey Part Number | BZT52C33-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C33-7 |
Description | DIODE ZENER 33V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C33-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C33-7-F | Diodes Incorporated | 18.323 | BZT52C33-FDICT-ND | 0,18000 € | Direct |
| BZT52B33-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B33-G3-08-ND | 0,05105 € | Similar |
| BZT52B33-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B33-G3-18-ND | 0,05385 € | Similar |
| BZT52B33-HE3-08 | Vishay General Semiconductor - Diodes Division | 2.948 | 112-BZT52B33-HE3-08CT-ND | 0,15000 € | Similar |
| BZT52B33-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B33-HE3-18-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05515 € | 1.654,50 € |
| 75.000 | 0,05312 € | 3.984,00 € |
| Unit Price without VAT: | 0,05515 € |
|---|---|
| Unit Price with VAT: | 0,06563 € |




