
BSS123ATC | |
|---|---|
DigiKey Part Number | BSS123ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS123ATC |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123ATC Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 25 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS123 | onsemi | 9.808 | BSS123NCT-ND | 0,30000 € | Direct |
| BSS123L | onsemi | 10.625 | BSS123LCT-ND | 0,23000 € | Similar |
| BSS123LT1G | onsemi | 419.298 | BSS123LT1GOSCT-ND | 0,25000 € | Similar |




