
BSR43TA | |
|---|---|
DigiKey Part Number | BSR43TR-ND - Tape & Reel (TR) BSR43CT-ND - Cut Tape (CT) BSR43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR43TA |
Description | TRANS NPN 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21890 € | 21,89 € |
| 500 | 0,16540 € | 82,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14813 € | 148,13 € |
| 2.000 | 0,13359 € | 267,18 € |
| 3.000 | 0,12618 € | 378,54 € |
| 5.000 | 0,11784 € | 589,20 € |
| 7.000 | 0,11290 € | 790,30 € |
| 10.000 | 0,10810 € | 1.081,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


