Similar
Similar

BSP19TA | |
|---|---|
DigiKey Part Number | BSP19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP19TA |
Description | TRANS NPN 350V 0.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 70MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSP19TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 70MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF720,115 | Nexperia USA Inc. | 22 | 1727-5475-1-ND | 0,57000 € | Similar |
| BF720T1G | onsemi | 11.753 | BF720T1GOSCT-ND | 0,66000 € | Similar |
| BSP19,115 | Nexperia USA Inc. | 0 | 1727-5486-1-ND | 0,80000 € | Similar |
| PBSS4350Z,135 | Nexperia USA Inc. | 0 | 1727-PBSS4350Z,135CT-ND | 0,51000 € | Similar |
| PZTA42,115 | Nexperia USA Inc. | 0 | 1727-PZTA42,115CT-ND | 0,49000 € | Similar |



