BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP19,115

DigiKey Part Number
1727-5486-2-ND - Tape & Reel (TR)
1727-5486-1-ND - Cut Tape (CT)
1727-5486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP19,115
Description
TRANS NPN 350V 0.1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 1.2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP19,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 20mA, 10V
Power - Max
1.2 W
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,58800 €5,88 €
500,43180 €21,59 €
1000,38120 €38,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €