Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BHDS1100 | |
|---|---|
DigiKey Part Number | 31-BHDS1100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BHDS1100 |
Description | BRIDGE RECT 1PHASE 100V 1A HDS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount HDS |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package HDS |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BABS1100 | Diodes Incorporated | 193 | 31-BABS1100CT-ND | 0,57000 € | Parametric Equivalent |
| DABS1100-13 | Diodes Incorporated | 0 | 31-DABS1100-13TR-ND | 0,14363 € | Parametric Equivalent |
| DHDS1100-13 | Diodes Incorporated | 0 | 31-DHDS1100-13TR-ND | 0,13993 € | Parametric Equivalent |



