Parametric Equivalent
Parametric Equivalent

DABS1100-13 | |
|---|---|
DigiKey Part Number | 31-DABS1100-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DABS1100-13 |
Description | BRIDGE RECT 1PHASE 100V 1A ABS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount ABS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Diodes Incorporated | Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package ABS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BABS1100 | Diodes Incorporated | 193 | 31-BABS1100CT-ND | 0,57000 € | Parametric Equivalent |
| DHDS1100-13 | Diodes Incorporated | 0 | 31-DHDS1100-13TR-ND | 0,13993 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14363 € | 430,89 € |
| 6.000 | 0,13377 € | 802,62 € |
| Unit Price without VAT: | 0,14363 € |
|---|---|
| Unit Price with VAT: | 0,17092 € |



