AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5316-13R

DigiKey Part Number
31-BCX5316-13RTR-ND - Tape & Reel (TR)
31-BCX5316-13RCT-ND - Cut Tape (CT)
31-BCX5316-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5316-13R
Description
TRANS PNP 80V 1A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19900 €1,99 €
1000,12490 €12,49 €
5000,09278 €46,39 €
1.0000,08241 €82,41 €
2.0000,07365 €147,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06628 €265,12 €
8.0000,06007 €480,56 €
12.0000,05690 €682,80 €
20.0000,05334 €1.066,80 €
28.0000,05123 €1.434,44 €
40.0000,04918 €1.967,20 €
100.0000,04468 €4.468,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €